DC1223A-B, USB to SM-Bus/SPI Interface with Monitor Demo Board
Analog Devices이 부품 LTC1694CS5 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
Description
- DC1223A-B, Demonstration Circuit 1223A-B facilitates communication between PC-based user interface software and SMBus/I2C demonstration boards. DC1223A-B connects to the computer via USB. It receives power from the USB and isolates the computer ground from the SMBus/I2C demonstration board
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1326CS8-2.5 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N Tube | 구매 | |
|
PIC16F76-I/SOG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube | 구매 | |
|
LTC1799CS5#TR | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 33MHz CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1799CS5#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 33MHz CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1121CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
LT1121CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
LT3439EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3439EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP T/R | 구매 | |
|
LT1761ES5-SD#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1326CS8 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N | 구매 |