DC124, Demo Board Using LTC1416 High Speed 14-Bit, 400Ksps Analog to Digital Converter
Analog Devices이 부품 LTC1419CSW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Imaging Device
Description
- DC124, Demo Board Using LTC1416 High Speed 14-Bit, 400Ksps ADC. The LTC1416 demo board is designed to be easy to use and requires only 7V to 15V supplies, a conversion start signal and an analog input signal (single-ended or differential)
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate800K SPS
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC74HC14ADTR2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 구매 | |
|
LT1363CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1363CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N | 구매 | |
|
MC74HC14ADG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
LT1121CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LT1121CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
LT1363CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
MC74HC574ADWG | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube | 구매 | |
|
MC74HC14ADR2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R | 구매 | |
|
MC74HC574ADWR2G | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R | 구매 | |
|
MC74HC14ADTG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube | 구매 | |
|
LT1363CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 |