DC1255A-B, Demo Board for LTC1606, 16-Bit, 250 Ksps Analog to Digital Converter
Analog Devices이 부품 LTC1606ACG#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial
Description
- DC1255A-B, Demo Board for LTC1606, 16-Bit, 250 Ksps Analog to Digital Converter. LTC1606 Is a 250Ksps Analog to Digital Converter demonstration board that Draws Only 75mW from a Single +5V Supply
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1468CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LT1019ACS8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC1606ACG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube | 구매 |