DC1397B-B, Demo Board for featuringLTC2656BCUFD-H16 Octal SPI 16-bit Voltage Output DAC with 1.25V Reference and 10ppm/degree Celsius Max Reference
Analog Devices이 부품 LTC2656BCUFD-L16 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- DC1397B-B, Demo Board for featuring LTC2656BCUFD-H16 Octal SPI 16-bit Voltage Output DAC with 1.25V Reference, ±4LSB INL error and 10ppm/degree Celsius Max Reference. This device establishes a new board-density benchmark for 16-bit DACs and advances performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiple DACs
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1790ACS6-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC2428CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube | 구매 | |
|
LT1790ACS6-1.25#PBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2656BCUFD-L16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 16-bit 20-Pin QFN EP Tube | 구매 | |
|
LTC2656BCUFD-L16#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 16-bit 20-Pin QFN EP T/R | 구매 |