DC1502A, Demo board for the LTC4359DCB, 12V, 20A Ideal Diode with Reverse Input Protection
Analog Devices이 부품 LTC4359HDCB#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Computers and Peripherals
- Servers
- Solar Power
- Telecom Infrastructure
Description
- DC1502A, Demo board for the LTC4359DCB, 12V, 20A Ideal Diode with Reverse Input Protection. Demonstration circuit 1502A showcases the LTC4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 28V range
최종 제품의 경우
-
Input Voltage4.5 to 28 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4359HDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 |