DC1525B-B, Demo Board based on LTC2174-14, 14-Bit, 105Msps, 1.8V Quad Serial ADC
Analog Devices이 부품 LTC2174IUKG-14#PBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cell Basestation
- Communications System
- Data Acquisition System
- Medical Imaging
- Software Defined Radio
Description
- DC1525B-B, Demonstration circuit for the LTC2174-14, 14-Bit, 105Msps, 1.8V Quad Serial Analog to Digital Converter. The DC1525A is supplied with the appropriate ADC. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels4CH
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LTC2174IUKG-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC 105Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube | 구매 |