DC1538A, Demo Board Using LT6350CMS8 Low Noise Single-Ended to Differential Amplifier SAR ADC Driver
Analog Devices이 부품 LT6350CMS8#TRPBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
Description
- DC1538A, Demonstration Circuit supports the LT6350, a Low Noise Single Ended to Differential Amplifier/SAR ADC Driver. The LT6350 contains an un-dedicated open loop Op-Amp1 and a dedicated inverting Op-Amp2. Op-Amp1 has Rail to Rail inputs and output. Op-Amp2 has a Rail to Rail output
최종 제품의 경우
-
Input Voltage2.7 to 12
-
ADC TypeSingle-Ended to Differential Amplifier SAR ADC Driver
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6350CMS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual R-R I/O 12V 8-Pin MSOP T/R | 구매 |