DC1562A-I, Demonstration Board for the LTC6993-3, 100ms, Falling Edge, High Output, One Shot
Analog Devices이 부품 LTC6993CS6-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electrocardiograph Battery Powered
- Electronic Timer
- Portable
- Pulse Oximeter
- Watches
Description
- DC1562A-I, Demonstration Board is an engineering tool to design and evaluate the LTC6993-3 family of TimerBlox Board. The center section of the board contains a pre-configured TimerBlox function
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ04FHX | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin MicroPak T/R | 구매 | |
|
NC7WZ04P6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 구매 | |
|
NC7WZ04L6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin MicroPak T/R | 구매 | |
|
LTC6993CS6-3#TRMPBF | Analog Devices | Monostable Multivibrators | Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
LTC6993CS6-3#TRPBF | Analog Devices | Monostable Multivibrators | Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
LTC6993CS6-3#PBF | Analog Devices | Monostable Multivibrators | Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R | 구매 |