DC1563A-A, Demo Board using LTC2315CTS8-12, 12-bit, 5 MSPS serial sampling Analog to Digital Converter
Analog Devices이 부품 LTC2315CTS8-12 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Handheld POS Scanner
- Medical Imaging
- Power Supplies
Description
- DC1563A-A, Demo Board using LTC2315CTS8-12, 12-bit, 5 MSPS serial sampling Analog to Digital Converter. These unipolar single channel, 12-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels1CH
피쳐링 부품 (50)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1790ACS6-2.048#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1790ACS6-2.048 | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT1763CS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
EPM240GT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray | 구매 | |
|
LT1763CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-1.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 구매 |