DC1676A, Demo Board using LTC4359HDCB, 28 V, 20 A ideal diode and switch with reverse input protection
Analog Devices이 부품 LTC4359HDCB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Computers and Peripherals
- Power Supplies
- Servers
- Solar Cell
- Telecom Infrastructure
Description
- DC1676A, Demo Board using LTC4359HDCB, 28 V, 20 A ideal diode and switch with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series. Power to the load may be turned on and off by using the SHDN input, and the load is protected against reverse inputs of up to -40VDC by the ideal diode
최종 제품의 경우
-
Input Voltage4.5 to 60 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4359HDCB#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC4359HDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 | |
|
LTC4359HDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 구매 |