DC1705A-C, Demo Board for the LTC6946-3, 0.37 GHz to 5.7 GHz Integer-N Frequency Synthesizer with Integrated VCO
Analog Devices이 부품 LTC6946IUFD-3 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Broadband Access Power
- Ethernet Microwave Radio
- Measurement Instruments
- Wireless Base Station
Description
- DC1705A-C, Demonstration Circuit features the LTC6946-3, 0.37 GHz to 5.7 GHz Integer-N Frequency Synthesizer with Integrated VCO. The VCO uses no external components and is internally calibrated without external system support
최종 제품의 경우
-
Operating Frequency370 to 5700 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | 구매 | |
|
74LVC1T45GW-Q100 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | 구매 | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | 구매 | |
|
LTC6946IUFD-3#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 250MHz-OUT 28-Pin QFN EP Tube | 구매 |