DC1705B-A, Demo Board featuring LTC6946 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO
Analog Devices이 부품 LTC6946IUFD-1 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Broadband Access Power
- Ethernet Microwave Radio
- Measurement Instruments
- Wireless Base Station
Description
- DC1705B-A, Demo Board featuring LTC6946 Ultra Low Noise and Spurious Integer-Infrequency Synthesizer with Integrated VCO. The VCO uses no external components and is internally calibrated without external system support
최종 제품의 경우
-
Operating Frequency2240 to 3740 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 |