DC1717A, Demonstration Board using LTC4417 highest priority, prioritized power path controller
Analog Devices이 부품 LTC4417CUF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Battery Charger
- Computers and Peripherals
- Industrial
- Instrumentation and Measurement
- Servers
Description
- DC1717A, Demonstration Board using LTC4417 highest priority, prioritized power path controller. The LTC4417 using to arbitrate between three input supply rails, selecting the highest priority, valid supply to power the load. The rails priority is defined by the input connection (V1-V3). Each rail has overvoltage and under voltage thresholds set by external resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 36 V
-
Output Voltage11 V
-
Output Current2 A
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC27PW-Q100J | Nexperia | Logic Gates | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
LT3060ETS8-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
74HC27PW,118 | Nexperia | Logic Gates | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
LT3060ETS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LTC4417CUF#PBF | Analog Devices | OR Controllers | OR Controller P-channel Triple 24-Pin QFN EP Tube | 구매 | |
|
LTC4417CUF#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Triple 24-Pin QFN EP T/R | 구매 |