DC1749B, Demonstration Board using LT8610, 42V, 2.5A Micro-power Synchronous Step-Down Regulator
Analog Devices이 부품 LT8610EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Buck Converter
- Industrial
- Power Supplies
Description
- DC1749B, Demonstration Board using LT8610, 42V, 2.5A Micro-power Synchronous Step-Down Regulator. The LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5 uA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8610 to minimize external components and simplify design
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage4.8 to 5.2 V
-
Output Current2.5 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8610EMSE#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 2.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT8610EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 2.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT8610EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 2.5A 16-Pin MSOP EP T/R | 구매 | |
|
LT8610EMSE#TRPBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 2.5A 16-Pin MSOP EP T/R | 구매 |