DC1791A-C, Demo Board based on LTM2887-3I, 3.3V Supply, I2C Module Isolator
Analog Devices이 부품 LTM2887CY-3I#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Bus Isolation
- Industrial Applications
- Test and Measurement
Description
- DC1791A-C, Demonstration Circuit is a serial peripheral interface bus (I2C) Module isolator with dual adjustable 5V regulators featuring the LTM2887. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single external supply on VCC. The part generates output voltages on VCC2 and VL2 which may be adjusted by external programming resistors. It communicates all necessary signaling across the isolation barrier through isolator Module technology
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM2887CY-3I#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray | 구매 |