DC1820A-A, Demo Board for the LTC3646 High Efficiency Low Quiescent Current Step-Down Converter
Analog Devices이 부품 LTC3646EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Power Supplies
Description
- DC1820A-A, Demo Board for the LTC3646 High Efficiency Low Quiescent Current Step-Down Converter. The input voltage range is from 4V to 40V. The output voltage range of LTC3646 is 2V to 30V. It can deliver up to 1A of output current. At light load conditions, DC1820A can operate in Burst Mode operation to improve the efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3646EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP Tube | 구매 | |
|
LTC3646EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3646EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3646EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP Tube | 구매 |