DC1850A-B, Demo Board using LTC4366HTS8-2 very high voltage surge stopper in a 28V vehicular application
Analog Devices이 부품 LTC4366HTS8-2 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Distributed Control System
- Industrial
Description
- DC1850A-B, Demo Board using LTC4366HTS8-2 very high voltage surge stopper in a 28V vehicular application. The DC1850A withstands inputs of up to 100VDC and input transients of up to 250V while maintaining the output at 43.1V. Reverse battery and errant inputs of up to -100VDC are blocked from reaching the output. The DC1850A-B features auto-retry 9 seconds after tripping off in an overvoltage fault condition
최종 제품의 경우
-
Protection TypeOvervoltage
-
Input Voltage18 to 28 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4366HTS8-2#PBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 구매 | |
|
LTC4366HTS8-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 구매 | |
|
LTC4366HTS8-2#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 구매 | |
|
LTC4366HTS8-2#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 구매 |