DC1886B-A, Demo Board for the LTC4232IDHC 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay
Analog Devices이 부품 LTC4232IDHC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Distribution Control
Description
- DC1886B-A, Demo Board for the LTC4232IDHC 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay. The Demonstration circuit 1886B features the LTC4232, 5A integrated Hot-Swap controllers. The LTC4232 is ideally suited for demanding power distribution control in 2.9V to 15V applications for hot board insertion protection, high side power switching and electronic circuit breaker functions
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4232IDHC-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4232IDHC#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4232IDHC-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
LTC4232IDHC#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 |