DC1923A, Demonstration Board using LTC3129-1, 15V, 200mA synchronous buck-boost DC-DC converter with 1.3A quiescent current
Analog Devices이 부품 LTC3129EUD-1 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Battery Charger
- Industrial
- Safety
- Solar Control Unit
- Wireless
- Wireless Headset
- Wireless Sensor
Description
- DC1923A, Demonstration Board using LTC3129-1, 15V, 200mA synchronous buck-boost DC-DC converter with 1.3A quiescent current. The DC1923A operates with a 2.42V to 15V input voltage range, and has been designed with the output voltage set to 5V. The demo board can be programmed to any of the eight voltage settings by using jumpers JP4, JP5, and JP6. Once the converter is started the LTC3129-1 can operate with VIN as low as 1.92V provided VCC is back-fed
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.42 to 15 V
-
Output Voltage2.5|3.3|4.1|5|6.9|8.2|12|15 V
-
Output Current0.2 A
-
Efficiency91 %
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3129EUD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP T/R | 구매 | |
|
LTC3129EUD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 2.5V to 15V 0.2A 16-Pin QFN EP Tube | 구매 |