DC1945A, Demonstration Board using LTC2185, 16-Bit, 125 Msps Dual Analog to Digital Converter
Analog Devices이 부품 LTC2185IUP#PBF 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Medical Imaging
- Micro Power Cell Base Station
- Software Defined Radio
- Test Equipment
Description
- DC1945A, Demonstration Board using LTC2185, 16-Bit, 125 Msps Dual Analog to Digital Converter and a LTC6409 low noise amplifier. The assembly may be modified to evaluate other members of the pin-compatible 16-bit LTC2185 and 14-bit/12-bit LTC2145 dual ADC families. DC1945A supports the LTC2185, DDR LVDS output mode. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 100MHz. The DC1945A can also be used as a direct receiver board by attaching the analog inputs to a demodulator like the LTC5585
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels2CH
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FIN1108MTDX | onsemi | LVDS | Repeater 3.3V 48-Pin TSSOP W T/R | 구매 | |
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC6409IUDB#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R | 구매 | |
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | 구매 | |
|
LTC2185IUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 16-bit Parallel 64-Pin QFN EP Tube | 구매 |