DC1954A-B, Demo Board for LTC6954-2 Low Phase Noise, Triple Output Clock Distribution Divider/Driver, 2 LVPECL and 1 LVDS/CMOS outputs (DC590 or DC2026)
Analog Devices이 부품 LTC6954IUFF-2 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock Management and Distribution
- Data Acquisition System
Description
- DC1954A-B, Demo Board for LTC6954-2 Low Phase Noise, Triple Output Clock Distribution Divider/Driver, 2 LVPECL and 1 LVDS/CMOS outputs (DC590 or DC2026). The Demonstration Circuit 1954A features the LTC6954-2, a Low Phase Noise, Triple Output Clock Distribution Divider/Driver. There are four options of the DC1954A, one for each version of the LTC6954
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 |