DC1962C, Demonstration Board using LTC3880 dual output PolyPhase step-down DC-DC controller with digital power system management
Analog Devices이 부품 LTC3880EUJ-1#TRPBF 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- RAID Data Storage System
- Telecom Infrastructure
Description
- DC1962C, Demonstration Board of 14-channel power supply system employing using LTC3880, LTC2974 and LTC2977 power system managers with EEPROM. The LTC2974 and LTC2977 devices are I2C-SMBus-PMBus power system managers with EEPROM. The LTC3880 is a dual output PolyPhase step-down DC-DC controller with digital power system management. The LTC3880 monitors and controls 2 power supply rails, the LTC2974 monitors and controls 4 power supply rails, and the LTC2977 monitors and controls 8 power supply rails
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1.1|2.2|3.3 V
-
Output Current0.3@1.1V|0.3@2.2V|0.3@3.3V A
-
TopologyBuck
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R | 구매 | |
|
LT6700CS6-2#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC2974CUP#PBF | Analog Devices | PMIC Solutions | PMBus Power System Manager 4.5V to 15V 64-Pin QFN EP Tube | 구매 | |
|
24AA02T-I/OT16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | 구매 | |
|
LT6654BMPS6-1.25#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | 구매 |