DC1964A, Demo Board Using for LTC3110 Bidirectional Buck-Boost with Supercap Charger/Balancer, 1.8V = VIN = 5.5V, 1.8V or 3.2V VBACKUP at 2A
Analog Devices이 부품 LTC3110EUF#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Charger Switching
- RAID Data Storage System
- RF Equipments
- Servers
Description
- DC1964A, Demo Board Using for LTC3110 Bidirectional Buck-Boost with Supercap Charger/Balancer, 1.8V = VIN = 5.5V, 1.8V or 3.2V VBACKUP at 2A. The Demonstration circuit 1964A is a 2A, bidirectional Buck-Boost DC/DC regulator and charger/balancer, featuring the LTC3110 boost controller. Its wide voltage range both in capacitor/battery charger mode and in system backup mode makes it well suited to a wide variety of applications using supercapacitors and batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.8|3.2 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBuck Boost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
GT11MCBE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk | 구매 | |
|
GT11MCBE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk | 구매 | |
|
LTC3110EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP Tube | 구매 |