DC1996A-A, Demo Board Using LTC2323 Dual, 16-Bit, 5 Msps Serial, High Speed SAR ADC
Analog Devices이 부품 LTC2323CUFD-16#PBF 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Data Acquisition System
- Imaging Device
- Motor Control and Driver System
- Optical Networking
Description
- DC1996A-A, Demo Board for the LTC2323, Dual, 16-Bit, 5 Msps Serial, High Speed SAR ADC, high speed successive approximation register the demo board is configured for CMOS operation by default
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels2CH
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | 구매 | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
LT1819CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
LT3021ES8-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC2323CUFD-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube | 구매 |