DC2014A, Demo Board featuring LT8302ES8E Isolated 10V = VIN = 30V, VOUT = 5V @ 2.2A, Micro-power No-Opto-Isolated Flyback Converter
Analog Devices이 부품 LT8302ES8E#PBF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Medical System
- Power Supplies
Description
- DC2014A, Demo Board featuring LT8302ES8E Isolated 10V = VIN = 30V, VOUT = 5V @ 2.2A, Micro-power No-Opto-Isolated Flyback Converter. This demo circuit outputs 5V, and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 30V. The output current capability increases with the input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage4.75 to 5.25 V
-
Output Current2.2 A
-
Efficiency84 %
-
TopologyFlyback
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8302ES8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube | 구매 |