DC2026C-KIT, DC2026C with DC934A Linduino One Isolated Arduino-Compatible Demonstration Board with LTC2607/LTC2422 (DC934A) Demo Board
Analog Devices이 부품 LTM2884CY#PBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial
- Medical and Healthcare
- Network Interface Device
Description
- DC2026C-KIT, DC2026C with DC934A Linduino One Isolated Arduino-Compatible Demonstration Board with LTC2607/LTC2422 (DC934A) Demo Board. The DC2026 (called the Linduino One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The Demonstration circuit 934A features the LTC2607 dual 16-bit DAC. This device establishes a new board-density benchmark for 16-bit DACs and advances performance standards for output drive, load regulation and crosstalk in single supply, voltage-output DACs
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1790ACS6-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 6-Pin TSOT-23 | 구매 | |
|
ATMEGA328P-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 구매 | |
|
LTC4315CMS#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin MSOP EP Tube | 구매 | |
|
LTC2422CMS | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP | 구매 | |
|
LT1761ES5-BYP#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT3973EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin MSOP EP Tube | 구매 | |
|
NC7WZ125K8X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT3461ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC4411ES5#PBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 구매 | |
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 구매 |