DC2056A, Demonstration Board using LTC3637EMSE High Efficiency 76V, 1A Step-Down Converter
Analog Devices이 부품 LTC3637EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Battery Charger
- Industrial Control
- Military and Avionics Imaging
- Portable
- Portable Medical Devices
Description
- DC2056A, Demonstration Board using LTC3637EMSE High Efficiency 76V, 1A Step-Down Converter. The IC operates in a high efficiency Burst Mode operation and includes an internal high side power MOSFET. The board will accept an input voltage between 4V and 76V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The IC includes internal soft-start and a provision for increasing soft-start time. Included on the board is an ON/OFF jumper that can also be configured as a precision under voltage lockout
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 76 V
-
Output Voltage1.8|3.3|5 V
-
Output Current1 A
-
Efficiency85.5 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3637EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP T/R | 구매 | |
|
|
LTC3637EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP Tube | 구매 | |