DC209A, Demo Board for the LTC1404CS8 12-BIT, High Speed 600ksps A to D Converter with shut-down
Analog Devices이 부품 LTC1404CS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Imaging Device
Description
- DC209A, Demo Board for the LTC1404CS8 12-BIT, High Speed 600ksps A to D Converter with shut-down. The LTC1404, SO-8 12-Bit 600ksps A/D Converter Demo Board that draws only 75mW from single 5V or 5V supplies. The LTC1404 demo board provides the user with a way to evaluate the LTC1404 high speed A/D converter
최종 제품의 경우
-
Input Voltage±5
-
ADC Type12-Bit 600 KSPS ADC
피쳐링 부품 (106)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC7SH04F,LJ(CT | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SMV T/R | 구매 | |
|
LTC1174CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin SOIC N T/R | 구매 | |
|
LT1121ACS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
LT1121IS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
LT1121CN8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin PDIP N | 구매 | |
|
LT1121ACS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
LT1121CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N | 구매 | |
|
LT1121IS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
LT1121IN8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin PDIP N Tube | 구매 | |
|
LT1121AIS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N | 구매 | |
|
LT1121CN8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin PDIP N Tube | 구매 | |
|
LT1121CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R | 구매 |