DC2100B-D, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2 Battery Management
Analog Devices이 부품 LTC3300ILXE-1#PBF 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Battery Management
- Hybrid Electric Vehicle
- Smart Grid
Description
- DC2100B-D, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2. The Demonstration Circuit DC2100B-D is a stackable, bidirectional cell balancer slave board using the LTC6804-2 and the LTC3300-1 ICs to achieve active balancing of up to 12 Li-Ion cells. The DC2100B-D uses a single LTC6804-2 Multi-Cell Addressable Battery Stack Monitor IC to measure cell voltages and two LTC3300-1 Synchronous Flyback ICs to provide active cell balancing
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage3.2 to 4.5|2.5 to 4.5 V
-
Number of Battery Cells12
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24AA64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
LTC1380CGN#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin SSOP N Tube | 구매 | |
|
LTC3300ILXE-1#PBF | Analog Devices | Battery Management ICs | Battery Balancer Li-Ion/Li-FePO4 10000mA 48-Pin LQFP EP Tray | 구매 |