DC2139A, Demo Board featuring LT8610A Micro-power Sync Buck, VIN between 5.5V and 42V, Vout = 5V @ 3.5A
Analog Devices이 부품 LT8610AEMSE#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Communications and Telecom
- Power Supplies
Description
- DC2139A, Demo Board featuring LT8610A Micro-power Sync Buck, VIN between 5.5V and 42V, Vout = 5V @ 3.5A. The LT8610A is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5 uA of quiescent current when output is regulated at 5V and is unloaded. The 2139A uses two input ceramic capacitors in series to improve reliability in case of an input capacitor short failure
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage4.8 to 5.2 V
-
Output Current3.5 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8610AEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT8610AEMSE#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP Tube | 구매 |