DC2217A, Demo Board for LTC4316 Single I2C/SMBus Address Translator
Analog Devices이 부품 LTC4316IMS#TRPBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Level Translation System
- Servers
- Telecom System
Description
- DC2217A, Demonstration Circuit features the LTC4316 single I2C/SMBus address translator. The LTC4316 enables one or more I2C or SMBUs slave devices to translate their hardwired address to a different address. This allows slaves with the same address to coexist on the same bus. Only discrete resistors are needed to select the new address and no software programming is required. Up to 127 different translations are available
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2631CTS8-HM10#TRMPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 10-bit 8-Pin TSOT-23 T/R | 구매 | |
|
LTC4316IMS#TRPBF | Analog Devices | Specialized Interfaces | Single I2C/SMBus Address Translator 10-Pin MSOP T/R | 구매 |