DC2220A, Demo Board for LTC3643 2A Bidirectional, 40V Boost Charger/Buck Back-Up Power Regulator with 3V = VIN = 17V (Boost), Vout = 5V @ 2A/3A/4A (Buck)
Analog Devices이 부품 LTC3643EUDD#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Storage
Description
- DC2220A, Demonstration Circuit is a 2A, bidirectional charger/regulator featuring the LTC3643 a bidirectional synchronous step-up charger and step-down converter. DC2220A implements backup by charging a storage capacitor up to approximately 40V in boost mode, when the input voltage is present. It discharges the storage capacitor in buck mode, providing a regulated load voltage 5V when the input is removed. Its wide voltage range, both in capacitor charger mode and in system backup mode, makes it well suited to a wide variety of applications. The ability of the LTC3643 to boost an input rail to a relatively high voltage of 40V, combined with the DC2220 option of adding external capacitor banks, makes this regulator an excellent choice for energy storage applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 17 V
-
Output Voltage5 V
-
Output Current2|3|4 A
-
Efficiency93 %
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3643EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP Tube | 구매 |