DC2278A-A, Demo Board Using LTC4281, 12V, 50A Hot-Swap Controller with Telemetry
Analog Devices이 부품 LTC4281IUFD#PBF 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Servers
- Storage System
Description
- DC2278A-A, Demonstration Circuit features the LTC4281 Hot-Swap controller with telemetry. The LTC4281 is well suited to high power applications because the precise monitoring capability and accurate current limiting reduces the extremes in which both loads and power supplies must safely operate. Non-volatile configuration allows for flexibility in the autonomous generation of alerts and response to faults
최종 제품의 경우
-
Input Voltage2.9 to 30 V
-
Output Voltage12 V
-
Output Current50 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABLS-4.000MHZ-B4-T | Abracon | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC4281IUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 33V N-Channel Positive Low Voltage 28-Pin QFN EP Tube | 구매 |