DC2296A, DC2209 and DC2210 Digital Temperature Measurement System
Analog Devices이 부품 LTC2983CLX 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Measurement Instruments
- Outdoor Temperature Sensor
- Thermocouple
Description
- DC2296A, DC2209 and DC2210 Digital Temperature Measurement System. The DC2296 is the starter kit for demonstrating the performance and ease of use of the LTC2983, which is a complete temperature measurement system on a chip. This kit includes the DC2209 (main demo circuit containing the LTC2983) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2209 is a member of the QuikEval family of demonstration boards. It is designed to allow easy evaluation of the LTC2983 and may be connected to any one of the sensor daughter boards
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2983CLX#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 구매 |