DC2299A-A, LTC3890EGN-3 Demo Board, 6V = VIN = 60V, VOUT1 = 5V at 8A, VOUT2 = 12V at 5A
Analog Devices이 부품 LTC3890EGN-3#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- DC2299A-A, LTC3890EGN-3 Demo Board, 6V = VIN = 60V, VOUT1 = 5V at 8A, VOUT2 = 12V at 5A. The Demonstration circuit 2299A is a high input voltage, high efficiency synchronous dual output buck converter featuring the LTC3890EGN. The DC2299A has a wide input voltage range of 6V to 60V. The output voltages are set to 5V and 12V, however, the output voltage can go as high as 24V, with certain modifications. This demo board is capable of delivering up to 8A from the 5V output and up to 5A from the 12V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3890EGN-3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube | 구매 |