DC2302A, Demonstration Kit for LTC4123EDC Low Power Wireless Charger
Analog Devices이 부품 LTC4123EDC 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Fitness Equipment
- Hearing Aid
Description
- DC2302A, Demo Board Using LTC4123EDC to Charge a NiMH Button Cell Battery Up to 25mA at 1.5V from a 5V Wireless Transmitter. The Demonstration Circuit DC2302A is a kit of the DC2300A demonstration board, featuring the LTC4123EDC and the DC2301A Single Switch Transmitter demonstration board. The DC2300A can charge a single NiMH battery at up to 25mA, with an air gap of 0.8mm to 4.0mm. The DC2300A detects Zn-Air primary cells and will not charge them
최종 제품의 경우
-
Battery TypeNickel-Metal Hydride
-
Input Voltage4.5 to 5.5 V
-
Output Voltage0.8 to 1.7 V
-
Number of Battery Cells1
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6990IDCB#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin DFN EP T/R | 구매 | |
|
LTC6990IDCB#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin DFN EP T/R | 구매 | |
|
LTC4123EDC#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger NiMH 25mA 1.5075V 6-Pin DFN EP T/R | 구매 | |
|
LTC4123EDC#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger NiMH 25mA 1.5075V 6-Pin DFN EP T/R | 구매 | |
|
LTC4123EDC#TRMPBF | Analog Devices | Battery Management ICs | Linear Battery Charger NiMH 25mA 1.5075V 6-Pin DFN EP T/R | 구매 |