DC2342A, Demo Board Using LT3762 60V Synchronous Boost LED Controller
Analog Devices이 부품 LT3762EUFD#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Power LED Driver
Description
- DC2342A, Demonstration Circuit is a 60V synchronous boost LED controller featuring the LT3762. It drives a single string of LEDs at 2A up to 32V when VIN is between 7V and 28V. It runs down to 4VIN with reduced ILED and can withstand VIN transients as high as 30V. The DC2342A runs at approximately 300kHz switching frequency. Spread spectrum frequency modulation (SSFM) can be turned on with a simple jumper, reducing EMI. The DC2342A is designed for high power step-up LED controller applications that require excellent efficiency across the VIN range. This demonstration circuit is protected against both open and short LED conditions, each having its own flag
최종 제품의 경우
-
Input Voltage4 to 28 V
-
Output Voltage32 V
-
Output Current2.08 A
-
Number of Derived Elements10
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3762EUFD#PBF | Analog Devices | LED Drivers | LED Driver 500uA Supply Current 28-Pin QFN EP Tube | 구매 |