DC2347A, Demo Board for LTC2937 Programming Board
Analog Devices이 부품 LTC2937 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Storage Devices
- Networking
- Telecom Equipments
Description
- DC2347A, Demo Board for LTC2937 Programming Board. The DC2347A contains only those functions necessary to safely program and verify the LTC2937 configuration EEPROM. It serves no other purpose. The DC2347A holds the LTC2937 in a clamshell socket for convenient access and replacement of parts. The LTpowerPlay GUI software, running on a PC, provides a simple interface to program and verify the EEPROM with a user supplied configuration
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
LTC2937IUHE#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP Tube | 구매 | |
|
LTC2937CUHE#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP Tube | 구매 | |
|
LTC2937MPUHE#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP Tube | 구매 | |
|
LTC2937IUHE#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP T/R | 구매 | |
|
LTC2937MPUHE#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP T/R | 구매 | |
|
LTC2937HUHE#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP T/R | 구매 | |
|
LTC2937HUHE#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP Tube | 구매 | |
|
LTC2937CUHE#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 28-Pin QFN EP T/R | 구매 |