DC2390A-A, Demo Board based on LTC2500-32 32-Bit Over-Sampling ADC Multi-Application
Analog Devices이 부품 LTC2500IDKD-32 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automatic Test Equipment
- Energy
- Portable Instrumentation
Description
- DC2390A-A, Demonstration circuit is a general-purpose test platform for prototyping and evaluating some of the key applications for the LTC2500 family of high resolution, oversampling ADCs. Assembly type A includes two LTC2500-32, 32-bit oversampling ADCs with configurable digital filters, two LTC1668 16-bit, 50Msps DACs, analog signal conditioning, and clock generation. (Other dash options are reserved for future use)
최종 제품의 경우
-
ADC Resolution32 Bit
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5400ACMS8E-4#TRPBF | Analog Devices | RF ICs Misc | Res NET 1K Ohm/1K Ohm 7.5% ±25ppm/°C ISOL 8-Pin MSOP Gull Wing SMD T/R | 구매 | |
|
LT1761ES5-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1931ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2A 5-Pin TSOT-23 | 구매 | |
|
LT3042EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin DFN EP T/R | 구매 | |
|
LTC1668CG | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP | 구매 | |
|
LT1469CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | 구매 | |
|
LT1010CDD | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP | 구매 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
LT1468CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT3042EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin DFN EP Tube | 구매 |