DC2417A-A, Demo Board for LTC4367 100V Overvoltage, Under voltage and Reverse Supply Protection Controller
Analog Devices이 부품 LTC4367IMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Industrial Automation HMI
- Laptop
- Portable Instrumentation
Description
- DC2417A-A, Demo Board for LTC4367IMS8 UV, OV and Reverse Supply Protection with 32ms Fault Recovery. The Demonstration circuit is intended to demonstrate the performance of the LTC4367 100V overvoltage (OV), under voltage (UV) and reverse supply protection controller. This controller protects circuits from input voltages that may be too high, too low or negative. It operates by controlling the gates of two back-to-back connected N-channel MOSFETs to keep the output in a safe range. The UV and OV set points are configured by the resistive divider on the UV and OV inputs
최종 제품의 경우
-
Protection TypeOvervoltage
-
Undervoltage Limit1.8 to 2.4 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CMJ2000 TR | Central Semiconductor | Current Regulator Diodes | Current Regulator Diode 100V 2.32mA 500mW 2-Pin SOD-123FL T/R | 구매 | |
|
CMJ2000 TR PBFREE | Central Semiconductor | Current Regulator Diodes | Current Regulator Diode 100V 2.32mA 500mW 2-Pin SOD-123FL T/R | 구매 | |
|
LTC4367IMS8#PBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP Tube | 구매 | |
|
LTC4367IMS8-1#PBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP Tube | 구매 | |
|
LTC4367IMS8-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP T/R | 구매 | |
|
LTC4367IMS8#TRPBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin MSOP T/R | 구매 |