DC2423A-A, Demo Board based on LTM9100 Isolated 48V Switch Controller with Telemetry
Analog Devices이 부품 LTM9100IY#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Telemetry
Description
- DC2423A-A, Demonstration circuit showcases the LTM9100 Isolated Switch Controller in a typical 48V applications. The board may be configured for either high side or low side operation, dependent on the connection of external supply and load to the banana jacks. An on board capacitive load may also be wired into the circuit. LEDs indicate the presence of input and output voltage
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2054IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
LTM9100IY#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 2-CH 400Kbps 42-Pin BGA Tray | 구매 |