DC2459A-C, Demo Board for the LTC1668 with LT1468 16-Bit, 50Msps DAC, Single-Ended ±10V outputs
Analog Devices이 부품 LTC1668CG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Consumer Electronics
Description
- DC2459A-C, Demonstration Circuit features the LTC1668 with LT1468, 16-bit, 50Msps current output DAC in a 28-lead SSOP package. Pin-compatible 14-bit and 12-bit versions are available for lower resolution requirements, but all DC2459A assembly types are populated with the LTC1668
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate50M SPS
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6655BHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP T/R | 구매 | |
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | 구매 | |
|
LT1468CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LTC1668CG | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP | 구매 |