DC2509A, Gleanergy Multi-Source Energy Harvesting Demo Board with Battery Chargers and Life-Extenders for Use with DC2321A Dust Demo Board - No Transducers
Analog Devices이 부품 LTC3106EUDC 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- UPS System
- Wireless Sensor
Description
- DC2509A, Development Platform is a versatile energy harvesting demo board that is capable of accepting solar, thermal and piezoelectric energy sources or any high impedance AC or DC source. The board contains four independent power circuits consisting of the following EH ICs: LTC3106, LTC3107, LTC3330, LTC3331 and LTC2935-2
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2935CTS8-2#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low 8-Pin TSOT-23 T/R | 구매 | |
|
CL-SB-23A-02T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide DP3T Top Slide 0.2A 12VDC J-Lead SMD T/R | 구매 | |
|
CL-SB-22A-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.2A 12VDC J-Lead SMD T/R | 구매 | |
|
LTC3330EUH#PBF | Analog Devices | Specialized Power ICs and Modules | Power Supply Plus a DC to DC Converter 32-Pin QFN EP Tube | 구매 | |
|
LTC3331EUH#TRPBF | Analog Devices | Specialized Power ICs and Modules | Nanopower Buck-Boost DC/DC 32-Pin QFN EP T/R | 구매 | |
|
LTC2935CTS8-2#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low 8-Pin TSOT-23 T/R | 구매 | |
|
LTC3330EUH#TRPBF | Analog Devices | Specialized Power ICs and Modules | Power Supply Plus a DC to DC Converter 32-Pin QFN EP T/R | 구매 | |
|
SSSF040800 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk | 구매 | |
|
LTC3330EUH#PBF-ES | Analog Devices | Specialized Power ICs and Modules | Power Supply Plus a DC to DC Converter 32-Pin QFN EP Tube | 구매 | |
|
LTC2935CTS8-2#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low 8-Pin TSOT-23 T/R | 구매 | |
|
LTC3331EUH#PBF | Analog Devices | Specialized Power ICs and Modules | Nanopower Buck-Boost DC/DC 32-Pin QFN EP Tube | 구매 | |
|
LTC3106EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP T/R | 구매 |