DC2542A, Demo Board based on LTC2358-18, LTM2893, ADA4522-1, LT6658 Isolated Industrial Data Acquisition Board
Analog Devices이 부품 LTC2358ILX-18#PBF 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Data Acquisition System
Description
- DC2542A, Demonstration circuit is a reference design for robust industrial data acquisition applications based on the LTC2358-18. The LTC2358-18 is capable of high voltage measurements with a large input common range; however, the DC2542A implements input protection that allows up to 400V of continuous input protection. Combined with gas discharge tubes, which provide protection from surges, the DC2542A is capable of surviving extreme abuse
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTM2893IY-1#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 8-CH 100Mbps 36-Pin BGA Tray | 구매 | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
ADA4522-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin SOIC N Tube | 구매 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
LT6658AHMSE-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 150mA 16-Pin MSOP EP Tube | 구매 | |
|
LT5400BMPMS8E-4#TRPBF | Analog Devices | RF ICs Misc | Res NET 1K Ohm/1K Ohm 15% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD T/R | 구매 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
LT5400BMPMS8E-4#PBF | Analog Devices | RF ICs Misc | Res NET 1K Ohm/1K Ohm 15% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube | 구매 | |
|
LTC2358ILX-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray | 구매 |