DC2769A-B-KIT, Demonstration Kit for the LTC6990/LTC4124 25mA Wireless Li-Ion Charger
Analog Devices이 부품 LTC6990CDCB#PBF 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Acceleration
- Battery Powered Equipment
- Module Replacements
- Portable
- Programmable Oscillator
- Voltage-Controlled Oscillator
Description
- DC2769A-B-KIT, Demonstration Kit of the DC2771A-B transmitter board, featuring LTC6990 and the DC2775A-B, featuring LTC4124. The DC2775A-B receiver can charge a single Li-Ion battery at up to 25mA with an air gap of 2mm to 5mm between the transmit and receive coils
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.5 to 5.5 V
-
Number of Battery Cells1
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4124EV#TRMPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 100mA 4V/4.1V/4.2V/4.35V 12-Pin LQFN EP T/R | 구매 | |
|
LTC4124EV#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 100mA 4V/4.1V/4.2V/4.35V 12-Pin LQFN EP T/R | 구매 | |
|
LTC6990CDCB#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin DFN EP T/R | 구매 |