DC2807A, Electrical Evaluation for LTC6560 Single Channel Transimpedance Amplifier with Output Multiplexing
Analog Devices이 부품 LTC6560IUD#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Imaging
- LIDAR Receivers
Description
- DC2807A, Demonstration Circuit features the LTC6560 single channel transimpedance amplifier (TIA) with output multiplexing. The DC2807A accepts voltage pulses and converts them to current for the TIA. The LTC6560, which features 74k-ohm transimpedance gain and 30uA linear input current range, is ideal for LIDAR receivers using avalanche photodiodes (APD). The LTC6560 operates from 5V single supply and consumes only 90mW. Utilizing the LTC6560 output MUX, multiple LTC6560 devices can combine into a single output. The LTC6560 fast overload recovery makes it well suited for LIDAR receivers. The LTC6560 single-ended output can swing 2VP-P into a 100-ohm load
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6560IUD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Transimpedance Amp Single 5.25V 16-Pin QFN EP Tube | 구매 |