DC2839A, Demo Board Using LTC6115 High-Voltage High-Side Current and Voltage Sense
Analog Devices이 부품 LTC6115HMS#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Sensor
- Battery Monitoring
- Current Sensing
- Industrial Monitoring
- Power Measurement
Description
- DC2839A, Demonstration Circuit is a high voltage, high side current sense circuit featuring the LTC6115. This circuit measures inputs up to 100V and 2A. The board can be connected to Linduino as a shield and has an accompanying Linduino sketch. The gain of the current sense channel may be set with jumpers to 5V/A (100V/V) or 2.5V/A (50V/V), and the gain of the voltage sense channel may be selected with jumpers for unity gain or 2V/V
최종 제품의 경우
-
Gain2|50|100 dB
-
Supply Voltage5 to 100 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC6115HMS#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual R-R O/P 100V 12-Pin MSOP Tube | 구매 |