DC2874A-B, Demo Board Using LTC3310S 5V, 30A Synchronous Step-Down Silent Switcher 2
Analog Devices이 부품 LTC3310SEV#PBF 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automotive Applications
- Communications System
- Distributed Power System
- DSP, ASIC & FPGA Cores
- Industrial Applications
- Server Power Supply
- Telecom Power Supply
Description
- DC2874A-B, Demonstration Circuit shows the LTC3310S 10A, Low Voltage, Synchronous Step-Down Silent Switcher operating as a multiphase 2.0MHz 3.3V to 1.2V buck regulator. The DC2874A provides a three phase 30A output solution. The LTC3310S supports adjustable output voltages from 0.5V to VIN and operating frequencies from 500kHz up to 2.25MHz in multiphase operation. DC2874A operates in pulse skip mode and allows the slave phases to stop switching first before the master starts skipping pulses for better low current efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.176 to 1.224 V
-
Output Current30 A
-
Efficiency92.5 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1010CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP Tube | 구매 | |
|
LTC3310SEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray | 구매 |