DC328A, Demonstration Board using LTC1872ES6, 5V, 1A constant frequency current mode step-up DC/DC controller
Analog Devices이 부품 LTC1872ES6 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Boost Converter
- Cellular Phone
- Li-Ion Battery Charger
- Portable Computers
- Scanners
- Wireless Modem
Description
- DC328A, Demonstration Board using LTC1872ES6 constant frequency current mode step-up DC/DC controller. The DC328A is capable of providing 1A at an output voltage of 5V from a single Li-Ion cell. It is able to do this because of the capabilities of the LTC1872, a constant frequency step-up DC/DC controller that comes in a SOT-23 package. The LTC1872 uses a current mode PWM architecture to drive an external N-channel power MOSFET in boost regulator applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.2 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBoost
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1872ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1872ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1872ES6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1872ES6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 | 구매 | |
|
LTC1872ES6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1872ES6#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1872ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 560kHz 6-Pin TSOT-23 T/R | 구매 |