DC346A, LTC2413CGN Demo Board, Simultaneous 50/60Hz Rejection Differential Input 24-Bit ADC
Analog Devices이 부품 LTC2413 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Gas Meter
- Industrial Control
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- Weight Scale
Description
- DC346A, LTC2413CGN Demo Board, Simultaneous 50/60Hz Rejection Differential Input 24-Bit ADC. Demo board features the LTC2413, a differential input No Latency, 24-Bit ADC with simultaneous 50Hz and 60Hz rejection. The LTC2413 features 2ppm linearity, 2.5ppm full-scale accuracy, exceptional 0.1ppm offset accuracy and 0.16ppm RMS noise
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate6.8 SPS
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1460ACN8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N | 구매 | |
|
LT1460ACN8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube | 구매 | |
|
LT1236ACN8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N | 구매 | |
|
SN74HC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
SN74HC14DBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 구매 | |
|
SN74HC14DB | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 구매 | |
|
LT1236ACN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N Tube | 구매 | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
LTC2413IGN#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
LTC2413CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
LTC2413IGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N | 구매 |